Similar

MV57640C3R0 | |
|---|---|
DigiKey Part Number | MV57640C3R0-ND |
Manufacturer | |
Manufacturer Product Number | MV57640C3R0 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 90° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV57640 | Everlight Electronics Co Ltd | 4.846 | 1080-1122-ND | 0,26000 € | Parametric Equivalent |
| SLR-332VRT32 | Rohm Semiconductor | 2.660 | 846-SLR-332VRT32CT-ND | 0,43000 € | Similar |



