
MV57173 | |
|---|---|
DigiKey Part Number | MV57173EL-ND |
Manufacturer | |
Manufacturer Product Number | MV57173 |
Description | LED LGT BAR 12.7X6.35MM RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 20mA Rectangle with Flat Top 12.70mm x 6.35mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Everlight Electronics Co Ltd | Millicandela Rating 4.5mcd |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red | Lens Size 12.70mm x 6.35mm |
Wavelength - Peak 635nm | Voltage Rating 2V |
Configuration Bar - Single, DIP | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 1,72507 € | 119,03 € |
| Unit Price without VAT: | 1,72507 € |
|---|---|
| Unit Price with VAT: | 2,05283 € |

