MV5491A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 17.686
Unit Price: 0,36000 €
Datasheet
Green, Red LED Indication - Discrete 2V Green, 2V Red Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5491A

DigiKey Part Number
1080-1116-ND
Manufacturer
Manufacturer Product Number
MV5491A
Description
LED GRN/RED DIFF BIPLR T1 3/4 TH
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2V Green, 2V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
MV5491A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
75°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 660nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
12.19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes