Similar

MV54919MP7 | |
|---|---|
DigiKey Part Number | MV54919MP7EL-ND |
Manufacturer | |
Manufacturer Product Number | MV54919MP7 |
Description | LED CBI 5MM GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, Tinted 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV54919MP7 Models |
Category | Millicandela Rating 6mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 100° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 5mm, T-1 3/4 |
Configuration Single | Voltage Rating 2.3V |
Current 20mA | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXH100MHGW | Lumex Opto/Components Inc. | 0 | 67-1226-ND | 0,93000 € | Similar |


