
MV5439A4R0 | |
|---|---|
DigiKey Part Number | MV5439A4R0-ND |
Manufacturer | |
Manufacturer Product Number | MV5439A4R0 |
Description | LED GREEN/RED DIFF 3 LEAD T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.3V Green, 1.7V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V Green, 1.7V Red |
Packaging Bulk | Current - Test 20mA Green, 20mA Red |
Part Status Obsolete | Viewing Angle 100° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Peak 565nm Green, 660nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 10.08mm |
Lens Style Round with Domed Top | Base Product Number |

