
MV54173 | |
|---|---|
DigiKey Part Number | MV54173EL-ND |
Manufacturer | |
Manufacturer Product Number | MV54173 |
Description | LED LGT BAR 12.7X6.35MM GRN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 30mA Rectangle with Flat Top 12.70mm x 6.35mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MV54173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 562nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 4.5mcd | |
Viewing Angle | 120° | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 12.70mm x 6.35mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |

