
MV5364MP4A | |
|---|---|
DigiKey Part Number | MV5364MP4AEL-ND |
Manufacturer | |
Manufacturer Product Number | MV5364MP4A |
Description | LED CBI 3MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV5364MP4A Models |
Category | Millicandela Rating 2mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29741 € | 297,41 € |
| Unit Price without VAT: | 0,29741 € |
|---|---|
| Unit Price with VAT: | 0,35392 € |

