
MV53641 | |
|---|---|
DigiKey Part Number | MV53641EL-ND |
Manufacturer | |
Manufacturer Product Number | MV53641 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV53641 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 90° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09688 € | 96,88 € |
| Unit Price without VAT: | 0,09688 € |
|---|---|
| Unit Price with VAT: | 0,11529 € |

