
MV53164 | |
|---|---|
DigiKey Part Number | MV53164EL-ND |
Manufacturer | |
Manufacturer Product Number | MV53164 |
Description | LED CBI 5.08X1.78MM 10SEG Y VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) 2V 25mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MV53164 Models |
Category | Configuration Bar - 10 Wide, DIP |
Manufacturer Everlight Electronics Co Ltd | Current 25mA |
Series | Millicandela Rating 1.8mcd |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 5.08mm x 1.78mm |
Color Yellow (x 10) | Voltage Rating 2V |
Wavelength - Peak 585nm | Mounting Type Through Hole |

