MV5054A3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 487
Unit Price: 1,03000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 149
Unit Price: 1,03000 €
Datasheet
Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5054A3

DigiKey Part Number
MV5054A3EL-ND
Manufacturer
Manufacturer Product Number
MV5054A3
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV5054A3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,14806 €533,02 €
Unit Price without VAT:0,14806 €
Unit Price with VAT:0,17619 €