Similar
Parametric Equivalent

MV37509MP6 | |
|---|---|
DigiKey Part Number | MV37509MP6EL-ND |
Manufacturer | |
Manufacturer Product Number | MV37509MP6 |
Description | LED CBI 5MM RED CLEAR RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV37509MP6 Models |
Category | Current 20mA |
Manufacturer Everlight Electronics Co Ltd | Millicandela Rating 150mcd |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 2.2V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 1,29000 € | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 1,29000 € | Similar |
| MV37509MP7 | Rochester Electronics, LLC | 5.000 | 2156-MV37509MP7-ND | 0,25701 € | Parametric Equivalent |


