
MT19-237/R6GHBHC-B01/2T | |
|---|---|
DigiKey Part Number | 1080-MT19-237/R6GHBHC-B01/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT19-237/R6GHBHC-B01/2T |
Description | LED RGB CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 3V Green, 3V Blue 0606 (1616 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 3V Green, 3V Blue |
Mfr | Current - Test 10mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.60mm x 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19790 € | 1.187,40 € |
| Unit Price without VAT: | 0,19790 € |
|---|---|
| Unit Price with VAT: | 0,23550 € |

