
MSQC6912C | |
|---|---|
DigiKey Part Number | MSQC6912CEL-ND |
Manufacturer | |
Manufacturer Product Number | MSQC6912C |
Description | LED 7-SEG CLOCK 4DIG CA HRED.56" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.673" H x 1.984" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) 14-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2mcd |
Number of Characters 4 | Wavelength - Peak 635nm |
Size / Dimension 0.673" H x 1.984" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 14-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

