
MSQC4411C | |
|---|---|
DigiKey Part Number | 1080-1182-ND |
Manufacturer | |
Manufacturer Product Number | MSQC4411C |
Description | LED 7-SEG CLOCK 4DIG CA GRN .4" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.1V 20mA 0.508" H x 1.582" W x 0.276" D (12.90mm x 40.18mm x 7.00mm) 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.508" H x 1.582" W x 0.276" D (12.90mm x 40.18mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 12 | 4,83833 € | 58,06 € |
| 108 | 3,97907 € | 429,74 € |
| 504 | 3,59500 € | 1.811,88 € |
| 1.008 | 3,46355 € | 3.491,26 € |
| 2.004 | 3,35327 € | 6.719,95 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

