MAN6740 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.345
Unit Price: 2,29000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 2.607
Unit Price: 3,03000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 1.208
Unit Price: 1,98000 €
Datasheet
Image for MAN6740 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6740

DigiKey Part Number
MAN6740EL-ND
Manufacturer
Manufacturer Product Number
MAN6740
Description
LED 7-SEG DUAL CC RED RHDP .56"
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V (Max) 20mA 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
MAN6740 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V (Max)
Current - Test
20mA
Millicandela Rating
0.42mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
960mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes