
MAN6610 | |
|---|---|
DigiKey Part Number | MAN6610EL-ND |
Manufacturer | |
Manufacturer Product Number | MAN6610 |
Description | LED 7-SEG DUAL CA ORN RHDP .56" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.5V (Max) 20mA 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MAN6610 Models |
Category | Color Orange |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2.5V (Max) |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 2 | Wavelength - Peak 630nm |
Size / Dimension 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | Power Dissipation (Max) 1.2W |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

