
MAN59264A | |
|---|---|
DigiKey Part Number | MAN59264A-ND |
Manufacturer | |
Manufacturer Product Number | MAN59264A |
Description | LED 7-SEGMENT DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Character |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | - | |
Size / Dimension | - | |
Digit/Alpha Size | - | |
Display Type | - | |
Common Pin | - | |
Color | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 9,60071 € | 806,46 € |
| Unit Price without VAT: | 9,60071 € |
|---|---|
| Unit Price with VAT: | 11,42484 € |

