Image for ITR9909 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR9909

DigiKey Part Number
ITR9909-ND
Manufacturer
Manufacturer Product Number
ITR9909
Description
OPTO INTERRUPTER
Customer Reference
Detailed Description
Reflective Optical Sensor 4-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
ITR9909 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
Everlight Electronics Co Ltd
Output Type
Phototransistor
Packaging
Bulk
Response Time
15µs, 15µs
Part Status
Active
Mounting Type
Through Hole
Sensing Method
Reflective
Package / Case
4-DIP Module
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Current - Collector (Ic) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,55000 €2,75 €
100,52000 €5,20 €
250,48640 €12,16 €
500,46320 €23,16 €
1500,43053 €64,58 €
6000,39518 €237,11 €
1.0500,38260 €401,73 €
5.1000,35149 €1.792,60 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €