ITR9803 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,38881 €
Datasheet
Image for ITR9803 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR9803

DigiKey Part Number
ITR9803-ND
Manufacturer
Manufacturer Product Number
ITR9803
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor Slotted Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.122" (3.1mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
15µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Slotted Module
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes