ITR9702-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


LITEON
In Stock: 6.987
Unit Price: 0,74000 €
Datasheet
Image for ITR9702-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR9702-F

DigiKey Part Number
ITR9702-F-ND
Manufacturer
Manufacturer Product Number
ITR9702-F
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.157" (4mm) Phototransistor Slotted Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.157" (4mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
15µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Slotted Module
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1500,79533 €119,30 €
Unit Price without VAT:0,79533 €
Unit Price with VAT:0,94644 €