
ITR8406-S | |
|---|---|
DigiKey Part Number | 1080-ITR8406-S-ND |
Manufacturer | |
Manufacturer Product Number | ITR8406-S |
Description | ITR8406-S |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" (5mm) Phototransistor PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | - | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 20µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,43789 € | 118,23 € |
| Unit Price without VAT: | 0,43789 € |
|---|---|
| Unit Price with VAT: | 0,52109 € |


