Similar

ITR8402-F | |
|---|---|
DigiKey Part Number | 1080-ITR8402-F-ND |
Manufacturer | |
Manufacturer Product Number | ITR8402-F |
Description | ITR8402-F |
Customer Reference | |
Detailed Description | Optical Sensor 0.1" (2.54mm) PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.1" (2.54mm) | |
Sensing Method | - | |
Output Configuration | Phototransistor | |
Mounting Type | Through Hole | |
Voltage - Supply | - | |
Response Time | 15µs | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,42630 € | 115,10 € |
| Unit Price without VAT: | 0,42630 € |
|---|---|
| Unit Price with VAT: | 0,50730 € |


