
ITR8402-F-A | |
|---|---|
DigiKey Part Number | ITR8402-F-A-ND |
Manufacturer | |
Manufacturer Product Number | ITR8402-F-A |
Description | SENSOR OPT SLOT TRANSISTOR MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.236" (6mm) Transistor Slotted Module |
Datasheet | Datasheet |
EDA/CAD Models | ITR8402-F-A Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Everlight Electronics Co Ltd | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 15µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.236" (6mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Transistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITR8402-A | Everlight Electronics Co Ltd | 0 | 1080-ITR8402-A-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,42437 € | 114,58 € |
| Unit Price without VAT: | 0,42437 € |
|---|---|
| Unit Price with VAT: | 0,50500 € |


