
ITR8307 | |
|---|---|
DigiKey Part Number | ITR8307-ND |
Manufacturer | |
Manufacturer Product Number | ITR8307 |
Description | OPTO INTERRUPTER |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31034 € | 931,02 € |
| Unit Price without VAT: | 0,31034 € |
|---|---|
| Unit Price with VAT: | 0,36930 € |


