Image for ITR8307/L24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR8307/L24

DigiKey Part Number
ITR8307/L24-ND
Manufacturer
Manufacturer Product Number
ITR8307/L24
Description
OPTO INTERRUPTER
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
50 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs, 20µs
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,60778 €1.823,34 €
Unit Price without VAT:0,60778 €
Unit Price with VAT:0,72326 €