
ITR8105 | |
|---|---|
DigiKey Part Number | ITR8105-ND |
Manufacturer | |
Manufacturer Product Number | ITR8105 |
Description | SENSOR OPT SLOT TRANSISTOR MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.102" (2.6mm) Transistor Slotted Module |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Everlight Electronics Co Ltd | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 20µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.102" (2.6mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Transistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 0,44196 € | 112,70 € |
| Unit Price without VAT: | 0,44196 € |
|---|---|
| Unit Price with VAT: | 0,52593 € |

