
ITR8104 | |
|---|---|
DigiKey Part Number | ITR8104-ND |
Manufacturer | |
Manufacturer Product Number | ITR8104 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.119" (3mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Everlight Electronics Co Ltd | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 15µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.119" (3mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,43830 € | 131,49 € |
| Unit Price without VAT: | 0,43830 € |
|---|---|
| Unit Price with VAT: | 0,52158 € |

