Similar

ITR8102 | |
|---|---|
DigiKey Part Number | ITR8102-ND |
Manufacturer | |
Manufacturer Product Number | ITR8102 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
EDA/CAD Models | ITR8102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 15µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,41300 € | 123,90 € |
| Unit Price without VAT: | 0,41300 € |
|---|---|
| Unit Price with VAT: | 0,49147 € |

