
ITR8010 | |
|---|---|
DigiKey Part Number | ITR8010-ND |
Manufacturer | |
Manufacturer Product Number | ITR8010 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.083" (2.1mm) Phototransistor Slotted Module |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Everlight Electronics Co Ltd | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 15µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.083" (2.1mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |

