
ITR20510/TR8 | |
|---|---|
DigiKey Part Number | ITR20510/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITR20510/TR8 |
Description | OPTO INTERRUPTER |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Everlight Electronics Co Ltd | Output Type Phototransistor |
Packaging Tape & Reel (TR) | Response Time 20µs, 20µs |
Part Status Obsolete | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 4-SMD, Gull Wing |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAITRBA6 | Everlight Electronics Co Ltd | 0 | EAITRBA6-ND | 0,38398 € | MFR Recommended |

