
ITR20501 | |
|---|---|
DigiKey Part Number | ITR20501-ND |
Manufacturer | |
Manufacturer Product Number | ITR20501 |
Description | OPTO INTERRUPTER |
Customer Reference | |
Detailed Description | Reflective Optical Sensor Radial - 4 Leads |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Everlight Electronics Co Ltd | Output Type Phototransistor |
Packaging Bulk | Response Time 15µs, 15µs |
Part Status Active | Mounting Type Through Hole |
Sensing Method Reflective | Package / Case Radial - 4 Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,53270 € | 159,81 € |
| Unit Price without VAT: | 0,53270 € |
|---|---|
| Unit Price with VAT: | 0,63391 € |

