Image for ITR20002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR20002

DigiKey Part Number
ITR20002-ND
Manufacturer
Manufacturer Product Number
ITR20002
Description
OPTO INTERRUPTER
Customer Reference
Detailed Description
Reflective Optical Sensor 0.236" (6mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.236" (6mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Mounting Type
Through Hole
Package / Case
PCB Mount
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4500,47009 €211,54 €
Unit Price without VAT:0,47009 €
Unit Price with VAT:0,55941 €