
ITR20001/T | |
|---|---|
DigiKey Part Number | ITR20001/T-ND |
Manufacturer | |
Manufacturer Product Number | ITR20001/T |
Description | OPTO INTERRUPTER |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) 4-DIP (0.100", 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ITR20001/T Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Everlight Electronics Co Ltd | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.197" (5mm) | Package / Case 4-DIP (0.100", 2.54mm) |
Sensing Method Reflective | Operating Temperature -25°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,41202 € | 247,21 € |
| Unit Price without VAT: | 0,41202 € |
|---|---|
| Unit Price with VAT: | 0,49030 € |



