
ITR1205ST11A/TR | |
|---|---|
DigiKey Part Number | 1080-ITR1205ST11A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITR1205ST11A/TR |
Description | ITR1205ST11A/TR |
Customer Reference | |
Detailed Description | Optical Sensor 0.043" (1.1mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.043" (1.1mm) | |
Sensing Method | - | |
Output Configuration | Phototransistor | |
Mounting Type | Surface Mount | |
Voltage - Supply | - | |
Response Time | 8µs, 8µs | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, No Lead, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33812 € | 1.014,36 € |
| Unit Price without VAT: | 0,33812 € |
|---|---|
| Unit Price with VAT: | 0,40236 € |

