Similar

IRM-V538/TR1 | |
|---|---|
DigiKey Part Number | IRM-V538/TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRM-V538/TR1 |
Description | SENSOR REMOTE REC 38.0KHZ 8M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 1.2 mA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |


