Image for IRM-H838M3/TR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-H838M3/TR2

DigiKey Part Number
1080-IRM-H838M3/TR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRM-H838M3/TR2
Description
IRM-H838M3/TR2
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
400 µA
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
8m
Operating Temperature
-20°C ~ 85°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,98580 €5.914,80 €
Unit Price without VAT:0,98580 €
Unit Price with VAT:1,17310 €