
IRM-H838M/TR2 | |
|---|---|
DigiKey Part Number | 1080-IRM-H838M/TR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRM-H838M/TR2 |
Description | IRM-H838M/TR2 |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 400 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 80°C |

