Image for IRM-H638T/TR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-H638T/TR2

DigiKey Part Number
IRM-H638T/TR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRM-H638T/TR2
Description
SENSOR REMOTE REC 38.0KHZ 8M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8m Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IRM-H638T/TR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
8m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
1.2 mA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,55834 €3.350,04 €
Unit Price without VAT:0,55834 €
Unit Price with VAT:0,66442 €