IRM-H538/TR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 31.716
Unit Price: 1,16000 €
Datasheet
Image for IRM-H538/TR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-H538/TR2

DigiKey Part Number
IRM-H538/TR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRM-H538/TR2
Description
SENSOR REMOTE REC 38.0KHZ 8M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
1.2 mA
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
8m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSOP6238TTVishay Semiconductor Opto Division31.716TSOP6238TTCT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes