
IRM-8755K-1 | |
|---|---|
DigiKey Part Number | IRM-8755K-1-ND |
Manufacturer | |
Manufacturer Product Number | IRM-8755K-1 |
Description | SENSOR REMOTE REC 33.0KHZ 8M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 8m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 33.0kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 2 mA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C |

