Image for IRM-8602S-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-8602S-5

DigiKey Part Number
IRM-8602S-5-ND
Manufacturer
Manufacturer Product Number
IRM-8602S-5
Description
SENSOR REMOTE REC 56.8KHZ 8M
Customer Reference
Detailed Description
Remote Receiver Sensor 56.8kHz 8m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
3 mA
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
8m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
56.8kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.