Image for IRM-8601M2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-8601M2

DigiKey Part Number
1080-IRM-8601M2-ND
Manufacturer
Manufacturer Product Number
IRM-8601M2
Description
IRM-8601M2
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
400 µA
Packaging
Bulk
Orientation
Side View
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
8m
Operating Temperature
-20°C ~ 80°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,48063 €480,63 €
Unit Price without VAT:0,48063 €
Unit Price with VAT:0,57195 €