IRM-3656T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 966
Unit Price: 0,84000 €
Datasheet
Image for IRM-3656T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-3656T

DigiKey Part Number
IRM-3656T-ND
Manufacturer
Manufacturer Product Number
IRM-3656T
Description
SENSOR REMOTE REC 56.0KHZ 14M
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 14m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
1 mA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
14m
Operating Temperature
-25°C ~ 80°C
B.P.F. Center Frequency
56.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSOP34856Vishay Semiconductor Opto Division966TSOP34856-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes