
IRM-3638M3 | |
|---|---|
DigiKey Part Number | 1080-IRM-3638M3-ND |
Manufacturer | |
Manufacturer Product Number | IRM-3638M3 |
Description | IRM-3638M3 |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 14m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 14m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 400 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45831 € | 458,31 € |
| Unit Price without VAT: | 0,45831 € |
|---|---|
| Unit Price with VAT: | 0,54539 € |

