Image for IRM-3638L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-3638L

DigiKey Part Number
IRM-3638L-ND
Manufacturer
Manufacturer Product Number
IRM-3638L
Description
SENSOR REMOTE REC 38.0KHZ 14M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 14m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
330 µA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
14m
Operating Temperature
-20°C ~ 80°C
B.P.F. Center Frequency
38.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.