
IRM-2756 | |
|---|---|
DigiKey Part Number | IRM-2756-ND |
Manufacturer | |
Manufacturer Product Number | IRM-2756 |
Description | SENSOR REMOTE REC 56.0KHZ 14M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 14m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 14m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 1.2 mA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 80°C |

