
IR958-8P | |
|---|---|
DigiKey Part Number | 1080-1093-ND |
Manufacturer | |
Manufacturer Product Number | IR958-8P |
Description | EMITTER IR 950NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.2V 50mA 11° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 11° |
Packaging Bulk | Orientation Side View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole, Right Angle |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 950nm |

