
IR8294 | |
|---|---|
DigiKey Part Number | 1080-IR8294TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR8294 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 4mW/sr @ 20mA 60° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 20mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08533 € | 255,99 € |
| Unit Price without VAT: | 0,08533 € |
|---|---|
| Unit Price with VAT: | 0,10154 € |

