
IR7393C | |
|---|---|
DigiKey Part Number | 1080-1087-ND |
Manufacturer | |
Manufacturer Product Number | IR7393C |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 4mW/sr @ 20mA 60° Radial |
Datasheet | Datasheet |
EDA/CAD Models | IR7393C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,15026 € | 75,13 € |
| 1.000 | 0,13923 € | 139,23 € |
| 2.000 | 0,12985 € | 259,70 € |
| 5.000 | 0,11956 € | 597,80 € |
| 10.000 | 0,11315 € | 1.131,50 € |
| 25.000 | 0,10614 € | 2.653,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


