
IR383 | |
|---|---|
DigiKey Part Number | 1080-1083-ND |
Manufacturer | |
Manufacturer Product Number | IR383 |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,12518 € | 62,59 € |
| 1.000 | 0,11571 € | 115,71 € |
| 2.000 | 0,10763 € | 215,26 € |
| 5.000 | 0,09878 € | 493,90 € |
| 10.000 | 0,09326 € | 932,60 € |
| 25.000 | 0,08722 € | 2.180,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



